
The IDT74FCT3807SO is a single-input flip-flop with LVTTL input logic. It operates at a maximum frequency of 100MHz and is suitable for use in temperatures ranging from 0°C to 70°C. The device is packaged in a SOIC-38 package and is intended for surface mount applications. The IDT74FCT3807SO is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807SO technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
