
The IDT74FCT3807SOG is a 10-output CMOS logic IC with a maximum supply voltage of 3.6V and a nominal supply current of 10uA. It is packaged in a SOIC package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant but does not meet the requirements for Reach SVHC compliance. It is intended for use in applications where low power consumption is a priority.
Sign in to ask questions about the IDT IDT74FCT3807SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807SOG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 10uA |
| Number of Outputs | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3807SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
