
The IDT74FCT3807SOG8 is a single LVTTL circuit with a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is available in quantities of 1000 units per reel.
Sign in to ask questions about the IDT IDT74FCT3807SOG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807SOG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3807SOG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.