The IDT74FCT388915TBJG8 is a single circuit FPGA with a maximum operating frequency of 70MHz. It features LVTTL input and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 750 units per package.
IDT IDT74FCT388915TBJG8 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.