The IDT74FCT388915TDJG8 is a single LVTTL circuit with a maximum operating frequency of 133MHz. It features a surface mount LCC package and operates within a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations and is available in tape and reel packaging with 750 units per package.
IDT IDT74FCT388915TDJG8 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.