This IDT 74FCT logic IC features a maximum operating frequency of 150MHz and is designed for use in LVTTL input applications. It is a single circuit device that is mounted on the surface of a printed circuit board. The IC is packaged in a leaded ceramic chip carrier (LCC) and is available in quantities of 750 per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
IDT IDT74FCT388915TEJG8 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
