The IDT74FCT521CTPYG is an 8-bit bus switch with high level output current of 48mA and low level output current of 15mA. It features a propagation delay of 4.5ns and a quiescent current of 10uA. The device is packaged in a 64-pin SSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
IDT IDT74FCT521CTPYG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.