The IDT74FCT540ATPYG is a single 8-input buffer/inverter with high level output current of 64mA and low level output current of 15mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 64-count rail/Tube with a SSOP package and is RoHS compliant.
IDT IDT74FCT540ATPYG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.