
The IDT74FCT540CTPYG is an 8-input buffer/inverter from IDT, packaged in a 64-pin SSOP package. It can supply up to 64mA of high-level output current and 15mA of low-level output current. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and features a propagation delay of 4.3ns. The quiescent current is 10uA. This device is available in a rail/Tube packaging option.
IDT IDT74FCT540CTPYG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.