
The IDT74FCT540CTPYG8 is an 8-input buffer/inverter from IDT, featuring high level output current of 64mA and low level output current of 15mA. It has a propagation delay of 4.3ns and operates within a temperature range of -40°C to 85°C. This component is RoHS compliant and is available in a tape and reel packaging with 1500 units per package, suitable for surface mount applications.
IDT IDT74FCT540CTPYG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
