The IDT74FCT543ATQG8 is an 8-bit inverting transceiver with high-level output current of 64mA. It is packaged in a surface-mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 3000 per reel.
IDT IDT74FCT543ATQG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.