The IDT74FCT621ATSO8 is an 8-channel non-inverting transceiver with a logic function of transceiver. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in SOIC and is mounted using surface mount techniques. It has a propagation delay of 14ns and a quiescent current of 10uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |