The IDT74FCT621ATSOG is an 8-bit inverting transceiver with a high level output current of 48mA and a low level output current of 48mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |