
IC CLK BUFFER 1:10 100MHZ 20SSOP
IDT IDT74FCT807BTPY technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
