
The IDT74FCT807BTPY8 is a single-input gate with a maximum operating frequency of 100MHz. It is designed for TTL input logic and features a surface mount package. The device operates over a temperature range of 0 to 70°C. It is available in a tape and reel packaging format with 1500 units per package.
IDT IDT74FCT807BTPY8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.