
The IDT74FCT807BTPYG8 is a single TTL logic gate with a maximum operating frequency of 100MHz and a maximum operating temperature of 70°C. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is available in quantities of 1500 and is packaged on tape and reel for easy handling. The IDT74FCT series is a family of high-speed logic gates designed for use in a variety of applications.
IDT IDT74FCT807BTPYG8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.