The IDT74FCT807BTQ is a single circuit logic IC with a maximum operating frequency of 100MHz and a maximum operating temperature of 70°C. It is designed for surface mount applications and is packaged in a 55-count SSOP package. The device is not RoHS compliant and is part of the 74FCT series.
IDT IDT74FCT807BTQ technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.