The IDT74FCT807BTQG8 is a single 100MHz TTL logic gate in a surface mount SSOP package. Operating temperature range is 0 to 70°C. It is RoHS compliant and available in quantities of 3000 per reel. This device is part of the 74FCT series.
IDT IDT74FCT807BTQG8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.