
The IDT74FCT807BTQGI8 is a single-input TTL gate with a maximum operating frequency of 100MHz. It is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. This device is RoHS compliant and is available in quantities of 3000 per reel.
IDT IDT74FCT807BTQGI8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.