
The IDT74FCT807BTSOGI8 is a single-input TTL gate with a maximum operating frequency of 100MHz. It is packaged in a SOIC-8 surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel. This part is part of the 74FCT series from IDT.
IDT IDT74FCT807BTSOGI8 technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.