The IDT74FCT807CTPYG8 is a single TTL interface IC with a maximum frequency of 100MHz. It operates within a temperature range of 0°C to 70°C. The device is packaged in a surface mount SSOP package and is available in quantities of 1500 per reel. The IDT74FCT807CTPYG8 is RoHS compliant, making it suitable for use in environmentally friendly applications.
IDT IDT74FCT807CTPYG8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.