
The IDT74FCT807CTPYI is a single-input TTL gate with a maximum operating frequency of 100MHz. It is packaged in a surface-mount SSOP package and is rated for operation over the -40°C to 85°C temperature range. This device is not RoHS compliant.
IDT IDT74FCT807CTPYI technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.