
The IDT74FCT810CTPY is a dual 100MHz TTL to TTL translator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 64-pin SSOP package and is suitable for surface mount applications. The device is not RoHS compliant.
IDT IDT74FCT810CTPY technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.