The IDT74FCT810CTPY8 is a dual 100MHz TTL logic gate in a surface mount SSOP package, operating over a temperature range of 0-70°C. It is designed for use in high-speed digital applications. The device is available in quantities of 1500 per reel. The IDT74FCT810CTPY8 is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT810CTPY8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT810CTPY8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT810CTPY8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.