
The IDT74FCT810CTQ is a dual 100MHz TTL to CMOS translator with a package quantity of 55 pieces per rail or tube. It operates over a temperature range of 0 to 70°C and is available in a surface mount SSOP package. This device is not RoHS compliant.
IDT IDT74FCT810CTQ technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.