
The IDT74FCT810CTQG8 is a dual 100MHz TTL to TTL translator with a maximum operating temperature of 70°C. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is designed for use in high-speed digital applications and is available in quantities of 3000 per reel.
IDT IDT74FCT810CTQG8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.