The IDT74FCT810CTSO8 is a dual 100MHz TTL 2-input OR gate with a package quantity of 1000 units per reel. It features a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. It is not RoHS compliant.
IDT IDT74FCT810CTSO8 technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.