The IDT74FCT810 is a dual flip-flop with TTL input and a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from 0°C to 70°C. This device is available in quantities of 1000 and is packaged on a tape and reel for easy handling. The IDT74FCT810 is RoHS compliant, making it a suitable choice for environmentally friendly applications.
IDT IDT74FCT810CTSOG8 technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
