
The IDT74FST163244PAG is a 4-channel 16-bit F/ST latch with a package quantity of 39 units per rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for surface mount applications.
Sign in to ask questions about the IDT IDT74FST163244PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FST163244PAG technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FST163244PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.