
The IDT74FST163244PAG8 is a 4-channel logic family IC from IDT, packaged in a TFSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is part of the 74FST series and is supplied as a single unit.
Sign in to ask questions about the IDT IDT74FST163244PAG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FST163244PAG8 technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FST163244PAG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.