The IDT74FST163245PA is a 16-bit dual-supply voltage translator with a propagation delay of 6.5ns. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package, suitable for surface mount applications. The device can handle high level output currents of up to -128mA and low level output currents of up to 128mA. It is designed to operate with a supply voltage of 5V and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |