The IDT74LVC162244APAG is a 16-bit buffer with a high level output current of -12mA and a low level output current of 12mA. It is packaged in a TSSOP package with dimensions of 1mm height, 12.5mm length, 6.1mm width. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -12mA |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |