The IDT74LVC16244APAG8 is a 4-element inverting buffer with a logic function of buffer, inverting. It has a high level output current of 24mA and a low level output current of 24mA. This device is packaged in a TFSOP package and is surface mountable. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging with a quantity of 2000 units per package.
IDT IDT74LVC16244APAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.