The IDT74LVC16245APVG is an 8-bit dual inverting transceiver with a high level output current of 24mA and a low level output current of 24mA. It is available in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. The 74LVC series is a family of low voltage CMOS logic devices.
Checking distributor stock and pricing after the page loads.
IDT IDT74LVC16245APVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.