
The IDT74LVC16245APVG8 is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level output current and low level output current of 24mA. The device is packaged in a surface mount SSOP package and is available in quantities of 1000. The IDT74LVC16245APVG8 is RoHS compliant and part of the 74LVC series.
Checking distributor stock and pricing after the page loads.
IDT IDT74LVC16245APVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |