
The IDT74LVC16344APAG is a 4-bit 3-state bus switch with a TFSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for use in clock input applications and is part of the 74LVC series.
Sign in to ask questions about the IDT IDT74LVC16344APAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC16344APAG technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Output | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVC16344APAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.