
The IDT74LVC16344APAG8 is a 4-bit 3-state bus driver from IDT. It is packaged in TFSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 74LVC series is a family of low-voltage CMOS logic devices.
IDT IDT74LVC16344APAG8 technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Output | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.