The IDT74LVC16344APVG is a single logic IC with a maximum operating frequency of 140MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IDT74LVC16344APVG is a member of the HiPerClockS series.
IDT IDT74LVC16344APVG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.