The IDT74LVC16373APVG is a dual D-type latch with two independent circuits, each capable of sourcing or sinking up to 24mA of current. It is packaged in a surface mount SSOP package and is compliant with RoHS standards. The device operates over a temperature range of -40°C to 85°C. The latch has a turn-on delay time of 2.1ns.
Checking distributor stock and pricing after the page loads.
IDT IDT74LVC16373APVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |