
IC TRANSP LATCH 16BIT D 48-SSOP
Checking distributor stock and pricing after the page loads.
IDT IDT74LVC16373APVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
