
The IDT74LVC16374APAG8 is an 8-bit dual-frequency counter with a maximum operating frequency of 150MHz. It features positive edge trigger type and a maximum operating temperature of 85°C. The device is RoHS compliant and available in a TFSOP package, packaged in tape and reel with 2000 units per reel. It can operate within a temperature range of -40°C to 85°C.
IDT IDT74LVC16374APAG8 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
No datasheet is available for this part.