
The IDT74LVC16374APVG8 is an 8-bit dual edge-triggered flip-flop with a clock frequency of 150MHz. It can source a high level output current of up to 24mA. The device is designed for surface mount applications and is part of the 74LVC series. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT IDT74LVC16374APVG8 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
No datasheet is available for this part.