
The IDT74LVC16501APAG is an 18-bit inverting transceiver with a TFSOP package. It can handle high and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 35 units per package.
Sign in to ask questions about the IDT IDT74LVC16501APAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC16501APAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Elements | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVC16501APAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.