
The IDT74LVC16823APAG8 is a 9-bit dual counter integrated circuit with a maximum operating frequency of 150MHz and a positive edge trigger type. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a TFSOP-14 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
IDT IDT74LVC16823APAG8 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.