The IDT74LVC16823APVG8 is a 9-bit dual-synchronous counter with a maximum operating frequency of 150MHz. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device has a high level output current of 24mA and a low level output current of 24mA. It is not RoHS compliant.
IDT IDT74LVC16823APVG8 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.