
The IDT74LVC244APYG8 is a dual 4-bit inverting buffer with a high level output current of 24mA. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is part of the 74LVC series and is available in quantities of 1500 per tape and reel.
Sign in to ask questions about the IDT IDT74LVC244APYG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC244APYG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVC244APYG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.