The IDT74LVC244AQ8 is a dual 4-bit inverting buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level output currents of up to 24mA and low level output currents of up to 24mA. The device is packaged in a surface mount SSOP package and is available in quantities of 3000 units per reel. The IDT74LVC244AQ8 is not RoHS compliant.
Sign in to ask questions about the IDT IDT74LVC244AQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC244AQ8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74LVC244AQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.