
The IDT74LVC245APGG8 is an 8-bit inverting transceiver with high level output current of 24mA. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the IDT IDT74LVC245APGG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC245APGG8 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVC245APGG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.