Sign in to ask questions about the IDT IDT74LVC4245APGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC4245APGG technical specifications.
| Package/Case | TSSOP |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVC4245APGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.