
The IDT74LVC4245APYG is an 8-bit level shifter with a single channel, operating within a temperature range of -40°C to 85°C. It is packaged in a 59-unit SSOP quantity, available in rail/Tube packaging. The device features a propagation delay of 6.7ns and is compliant with RoHS regulations.
IDT IDT74LVC4245APYG technical specifications.
| Package/Case | SSOP |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.